Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770146-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2751574
Product RangeCommercial 0.093" Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.240 (CNY116.6612) |
| 10+ | CNY90.920 (CNY102.7396) |
| 25+ | CNY76.140 (CNY86.0382) |
| 100+ | CNY68.740 (CNY77.6762) |
| 250+ | CNY63.820 (CNY72.1166) |
| 500+ | CNY61.420 (CNY69.4046) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY103.24 (CNY116.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770146-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2751574
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770146-1 is a Commercial and Pin Socket Contact made of brass with tin-plated finish and crimp termination. This contact accepts 24 to 18AWG wire and can be used with 0.093-inch commercial pin and socket connectors.
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Commercial 0.093" Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP 0.093" Commercial Plug & Receptacle Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
