Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770078-1Copy
Order Code3792101
Product RangeCommercial 0.093"
Your Part Number
461 In Stock
Need more?
461 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2500+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.480 (CNY2.8024) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.60 (CNY41.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770078-1Copy
Order Code3792101
Product RangeCommercial 0.093"
Technical Datasheet
Product RangeCommercial 0.093"
No. of Positions4Ways
Pitch Spacing5.03mm
For Use With0.093" Commercial Pin and Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.093"
No. of Positions
4Ways
For Use With
0.093" Commercial Pin and Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770078-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
