Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770069-1Copy
Order Code3792099
Product RangeCommercial 0.093"
Your Part Number
10,933 In Stock
Need more?
10,933 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 2500+ | CNY3.460 (CNY3.9098) |
| 5000+ | CNY3.400 (CNY3.842) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.40 (CNY56.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770069-1Copy
Order Code3792099
Product RangeCommercial 0.093"
Technical Datasheet
Product RangeCommercial 0.093"
No. of Positions2Ways
Pitch Spacing6.3mm
For Use With0.093" Commercial Pin and Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.093"
No. of Positions
2Ways
For Use With
0.093" Commercial Pin and Socket Connectors
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770069-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
