Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749808-7Copy
Order Code1087611
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.630 (CNY198.4619) |
| 10+ | CNY150.560 (CNY170.1328) |
| 25+ | CNY141.660 (CNY160.0758) |
| 100+ | CNY129.270 (CNY146.0751) |
| 250+ | CNY121.720 (CNY137.5436) |
| 500+ | CNY116.320 (CNY131.4416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.63 (CNY198.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749808-7Copy
Order Code1087611
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
Product RangeAMPLIMITE HDP-20 Series
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Technical Specifications
Product Range
AMPLIMITE HDP-20 Series
Contact Termination Type
Crimp
Contact Material
Brass
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027443
