Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.770 (CNY361.3401) |
| 5+ | CNY295.780 (CNY334.2314) |
| 10+ | CNY271.790 (CNY307.1227) |
| 25+ | CNY254.770 (CNY287.8901) |
| 50+ | CNY242.620 (CNY274.1606) |
| 100+ | CNY231.050 (CNY261.0865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.77 (CNY361.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749806-9Copy
Order Code1378885
Technical Datasheet
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Technical Specifications
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Termination Type
Crimp
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Technical Docs (3)
Alternatives for 749806-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
