Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749806-7Copy
Manufacturer Standard Lead Time3 weeks
Order Code1654016
Product RangeAMPLIMITE HD-20
Your Part Number
560 In Stock
Need more?
560 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.280 (CNY210.4964) |
| 10+ | CNY159.540 (CNY180.2802) |
| 25+ | CNY150.060 (CNY169.5678) |
| 100+ | CNY136.830 (CNY154.6179) |
| 250+ | CNY128.780 (CNY145.5214) |
| 500+ | CNY123.030 (CNY139.0239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.28 (CNY210.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749806-7Copy
Manufacturer Standard Lead Time3 weeks
Order Code1654016
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Product Overview
The 749806-7 is a 9-position shielded Crimp D-sub Connector with tin over copper-plated steel shell and GF nylon/polyester housing. The receptacle supports crimp termination method to wire/cable.
- 20 Contact size
- With grommets
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 749806-7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056019
