Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747973-1Copy
Order Code1394629
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
5,992 In Stock
Need more?
2,115 Delivery in 3-4 Business Days(SG stock)
3,877 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.440 (CNY19.7072) |
| 10+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY12.780 (CNY14.4414) |
| 500+ | CNY11.470 (CNY12.9611) |
| 1000+ | CNY10.950 (CNY12.3735) |
| 2500+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.44 (CNY19.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747973-1Copy
Order Code1394629
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min6.48mm
Cable Diameter Max11.94mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
11.94mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (16-Jan-2020)
Cable Diameter Min
6.48mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
