Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747784-8Copy
Order Code2063616
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
1,271 In Stock
Need more?
1,271 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.500 (CNY87.575) |
| 10+ | CNY68.350 (CNY77.2355) |
| 100+ | CNY57.370 (CNY64.8281) |
| 250+ | CNY56.370 (CNY63.6981) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY77.50 (CNY87.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747784-8Copy
Order Code2063616
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
Product RangeAMPLIMITE HDP-20 Series
Screw Length48.77mm
Thread Size - Metric-
Thread Size - Imperial4-40
Product Overview
The 747784-8 is a Jackscrew for use with male HDP-20 connectors.
- 4-40 Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE HDP-20 Series
Thread Size - Metric
-
Screw Length
48.77mm
Thread Size - Imperial
4-40
Alternatives for 747784-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010551
