Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,100.250 (CNY1,243.2825) |
| 5+ | CNY1,019.810 (CNY1,152.3853) |
| 10+ | CNY987.040 (CNY1,115.3552) |
| 25+ | CNY945.340 (CNY1,068.2342) |
| 50+ | CNY926.440 (CNY1,046.8772) |
| 100+ | CNY907.530 (CNY1,025.5089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,100.25 (CNY1,243.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No734185-1Copy
Order Code4337321
Technical Datasheet
Stripping Capacity AWG28AWG to 10AWG
Stripping Capacity Metric16mm
For Use WithWires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
28AWG to 10AWG
For Use With
Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
16mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190512
