Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-87499-2.Copy
Order Code1625135
Product RangeAMPMODU IV/V
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY4.400 (CNY4.972) |
| 25+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-87499-2.Copy
Order Code1625135
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions1Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
1Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
