Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-9.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1167113
Product RangeType XII Series
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.520 (CNY83.0776) |
| 10+ | CNY62.920 (CNY71.0996) |
| 100+ | CNY53.930 (CNY60.9409) |
| 250+ | CNY52.180 (CNY58.9634) |
| 500+ | CNY51.200 (CNY57.856) |
| 1000+ | CNY50.220 (CNY56.7486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.52 (CNY83.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-9.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1167113
Product RangeType XII Series
Technical Datasheet
Product RangeType XII Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithG Series, M Series, CPC Connectors
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Socket
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66741-9.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
