Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code2798167
Product RangeMultimate XII
Also Known AsTYPE XII FEMALE CONT (L.P.)
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.950 (CNY195.4335) |
| 10+ | CNY148.370 (CNY167.6581) |
| 25+ | CNY139.670 (CNY157.8271) |
| 100+ | CNY127.530 (CNY144.1089) |
| 250+ | CNY123.030 (CNY139.0239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.95 (CNY195.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code2798167
Product RangeMultimate XII
Also Known AsTYPE XII FEMALE CONT (L.P.)
Technical Datasheet
Product RangeMultimate XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP Multimate XII Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66741-2 is a Power Contact made of copper with silver plated finish. The Type XII series crimp socket contact accepts 10AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
- 35A Rated current
Applications
Industrial
Technical Specifications
Product Range
Multimate XII
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
AMP Multimate XII Series Housing Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66741-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003198
