
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.770 (CNY5.3901) |
Product Information
Product Overview
The TE Connectivity 66683-4 is a Size 20DF female socket contact engineered for use with AMPLIMITE HDP-20 and compatible Circular Plastic Connector (CPC) systems. Manufactured from phosphor bronze with a gold-plated contact interface, this crimp contact provides reliable signal transmission, excellent conductivity, and long-term resistance to corrosion. Designed for 24AWG to 28 AWG wire, it features snap-in retention for secure installation and dependable performance in commercial, industrial, and transportation applications.
- Female socket contact for AMPLIMITE HDP-20 and compatible CPC connector systems
- Suitable for 24AWG to 28AWG wire sizes
- Gold-plated contact surface ensures excellent conductivity and corrosion resistance
- Phosphor bronze construction delivers durability and reliable electrical performance
- Crimp termination provides fast, secure, and dependable wire connections
- Size 20DF contact with snap-in retention for secure connector installation
- Stamped and formed contact design optimised for signal applications
- Compatible with HDP-20 and Circular Plastic Connector (CPC) assemblies
Technical Specifications
AMPLIMITE HDP-20 Series CPC Connectors
Socket (Female)
Gold Plated Contacts
28AWG
AMPLIMITE HDP-20
Socket
Phosphor Bronze
24AWG
Crimp
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
