Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66682-4.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1824624
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.750 (CNY1.9775) |
| 5000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66682-4.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1824624
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithAMPLIMITE HDP-20 Series CPC Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series CPC Connectors
Contact Material
Brass
Contact Termination Type
Crimp
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE HDP-20 Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
