Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66594-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4337533
Product RangeMultimate Type VI Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY10.840 (CNY12.2492) |
| 100+ | CNY10.760 (CNY12.1588) |
| 500+ | CNY10.150 (CNY11.4695) |
| 1000+ | CNY9.750 (CNY11.0175) |
| 2500+ | CNY9.620 (CNY10.8706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.54 (CNY14.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66594-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4337533
Product RangeMultimate Type VI Series
Technical Datasheet
Product RangeMultimate Type VI Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP G Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Multimate Type VI Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP G Series Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
