Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66592-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2191337
Product RangeType VI Series
Your Part Number
27,993 In Stock
Need more?
27,993 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.700 (CNY5.311) |
| 10+ | CNY3.800 (CNY4.294) |
| 25+ | CNY3.710 (CNY4.1923) |
| 50+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.210 (CNY3.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.70 (CNY5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66592-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2191337
Product RangeType VI Series
Technical Datasheet
Product RangeType VI Series
Contact GenderSocket
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type VI Series
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
