Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66565-7Copy
Manufacturer Standard Lead Time25 weeks
Order Code2752885
Product RangeMultimate Type III+
Your Part Number
17,364 In Stock
Need more?
17,364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.920 (CNY7.8196) |
| 2500+ | CNY6.790 (CNY7.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66565-7Copy
Manufacturer Standard Lead Time25 weeks
Order Code2752885
Product RangeMultimate Type III+
Technical Datasheet
Product RangeMultimate Type III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP M Series CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66565-7 is a socket Signal Contact made of brass with tin plated finish. It accepts 24 to 20AWG wire size. The Multimate Type III+ series crimp contact is suitable for CPC and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Multimate Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP M Series CPC Connectors
Contact Material
Brass
Alternatives for 66565-7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
