Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66507-4.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3398832
Product RangeAMPLIMITE HDP-20
Your Part Number
600 In Stock
Need more?
600 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2500+ | CNY0.968 (CNY1.0938) |
| 5000+ | CNY0.952 (CNY1.0758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66507-4.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3398832
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
Alternatives for 66507-4.
1 Product Found
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Material
Brass
Contact Termination Type
Crimp
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE HDP-20
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
