Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66400-1Copy
Order Code4337201
Product RangeMultimate Type III+ Series
Your Part Number
3,888 In Stock
Need more?
3,888 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.040 (CNY5.6952) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2500+ | CNY4.210 (CNY4.7573) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.40 (CNY67.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66400-1Copy
Order Code4337201
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP Multimate Type III+ Series Housing Connectors
Contact PlatingTin Lead Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Lead Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Multimate Type III+ Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
