Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66399-3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1394344
Your Part Number
3,656 In Stock
Need more?
3,656 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY8.440 (CNY9.5372) |
| 500+ | CNY7.530 (CNY8.5089) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 2500+ | CNY7.030 (CNY7.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66399-3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1394344
Technical Datasheet
Contact GenderSocket
Contact PlatingGold Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min24AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Socket
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
