Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66361-2Copy
Order Code4338411
Product RangeType III+ Series
Your Part Number
15,215 In Stock
Need more?
15,215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.710 (CNY8.7123) |
| 10+ | CNY6.670 (CNY7.5371) |
| 25+ | CNY6.040 (CNY6.8252) |
| 50+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.500 (CNY5.085) |
| 2500+ | CNY4.470 (CNY5.0511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66361-2Copy
Order Code4338411
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP Type III+ Series Housing Connectors
Contact PlatingTin Lead Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Lead Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Type III+ Series Housing Connectors
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491
