Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66360-4Copy
Manufacturer Standard Lead Time28 weeks
Order Code2673257
Your Part Number
6,709 In Stock
1,094 more incoming. You can reserve stock now
6,709 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY13.090 (CNY14.7917) |
| 100+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY10.430 (CNY11.7859) |
| 500+ | CNY9.930 (CNY11.2209) |
| 1000+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66360-4Copy
Manufacturer Standard Lead Time28 weeks
Order Code2673257
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66360-4 is a crimp Socket Contact with brass body, gold-plating. 18 to 14AWG wire. This crimp socket contact is suitable for use with G series, M series, CPC connectors.
- 13A Test current
- 30µ" Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
TE Connectivity CPC, G Series & M Series Connectors
Contact Material
Brass
Alternatives for 66360-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
