Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66183-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code2468477
Product RangeType III+
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.840 (CNY25.8092) |
| 10+ | CNY19.400 (CNY21.922) |
| 100+ | CNY16.490 (CNY18.6337) |
| 250+ | CNY15.460 (CNY17.4698) |
| 500+ | CNY14.720 (CNY16.6336) |
| 1000+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.84 (CNY25.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66183-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code2468477
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
For Use WithM Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66183-1 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 26 to 24AWG wire size. The Type III+ series solder contact is suitable for M series and CPC connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Solder
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
M Series, CPC Connectors
Contact Material
Copper
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
