Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66182-1Copy
Order Code2468476
Product RangeType III+
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66182-1Copy
Order Code2468476
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
For Use WithM Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The 66182-1 is a solder Pin Contact with copper body, gold plating. 26 to 20AWG wire. This solder pin contact is suitable for use with M series, CPC connectors.
- 13A Test current
- 30µ" Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Solder
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
M Series, CPC Connectors
Contact Material
Copper
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
