Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66181-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code1556902
Product RangeType III+
Your Part Number
16,970 In Stock
4,000 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
16,958 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.840 (CNY25.8092) |
| 10+ | CNY19.400 (CNY21.922) |
| 100+ | CNY16.490 (CNY18.6337) |
| 250+ | CNY15.460 (CNY17.4698) |
| 500+ | CNY14.720 (CNY16.6336) |
| 1000+ | CNY14.320 (CNY16.1816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.84 (CNY25.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66181-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code1556902
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithType III+ Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66181-1 is a solder Socket Contact with copper body, gold-plating. 18 to 16AWG wire. This solder socket contact is suitable for use with M series, CPC connectors.
- 13A Test current
- 30µ" Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp / Solder
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Type III+ Series Connectors
Contact Material
Copper
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
