Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66109-2Copy
Order Code4337650
Product RangeAMP Type III+ Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY10.350 (CNY11.6955) |
| 500+ | CNY9.240 (CNY10.4412) |
| 1000+ | CNY8.800 (CNY9.944) |
| 2500+ | CNY8.630 (CNY9.7519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66109-2Copy
Order Code4337650
Product RangeAMP Type III+ Series
Technical Datasheet
Product RangeAMP Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithAMP G Series, M Series, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP G Series, M Series, CPC Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407
