Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66102-9Copy
Manufacturer Standard Lead Time42 weeks
Order Code2254625
Product RangeType III+
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 100+ | CNY8.360 (CNY9.4468) |
| 300+ | CNY7.840 (CNY8.8592) |
| 800+ | CNY7.460 (CNY8.4298) |
| 2000+ | CNY7.110 (CNY8.0343) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66102-9Copy
Manufacturer Standard Lead Time42 weeks
Order Code2254625
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithCPC, M & G Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 66102-9
1 Product Found
Product Overview
The 66102-9 is a 24 to 20AWG Pin Crimp Contact made of brass base material with gold-plating on contact mating area and tin over nickel termination area. It is used in CPC connectors, G series connectors, M series connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
CPC, M & G Series Connectors
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002979
