Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66099-3Copy
Manufacturer Standard Lead Time31 weeks
Order Code3398957
Product RangeType III+
Your Part Number
1,633 In Stock
20,643 more incoming. You can reserve stock now
1,633 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.000 (CNY14.690) |
| 10+ | CNY11.070 (CNY12.5091) |
| 100+ | CNY9.410 (CNY10.6333) |
| 500+ | CNY8.400 (CNY9.492) |
| 1000+ | CNY8.000 (CNY9.040) |
| 2500+ | CNY7.840 (CNY8.8592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66099-3Copy
Manufacturer Standard Lead Time31 weeks
Order Code3398957
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66099-3 is a pin Signal Contact made of brass with gold plated finish. It accepts 18 to 16AWG wire size. The Type III+ series round crimp contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Alternatives for 66099-3
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
