Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-8Copy
Manufacturer Standard Lead Time32 weeks
Order Code2468445
Your Part Number
4,251 In Stock
Need more?
4,251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.480 (CNY12.9724) |
Price for:Each
Minimum: 10
Multiple: 10
CNY114.80 (CNY129.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-8Copy
Manufacturer Standard Lead Time32 weeks
Order Code2468445
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithAMP MTA-100 Series IDC Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643075-8 is a 8-position PCB Connector Cover made of white nylon. The molded strain relief closed end cover is suitable for use with MTA-100 connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP MTA-100 Series IDC Connectors
Product Range
-
Technical Docs (3)
Alternatives for 643075-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
