Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-5Copy
Manufacturer Standard Lead Time22 weeks
Order Code2396291
Your Part Number
760 In Stock
2,961 more incoming. You can reserve stock now
760 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.830 (CNY6.5879) |
| 50+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY4.950 (CNY5.5935) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1500+ | CNY4.210 (CNY4.7573) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.30 (CNY65.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-5Copy
Manufacturer Standard Lead Time22 weeks
Order Code2396291
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithMTA-100 Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643075-5 is a 5-position Strain-relief Cover made of white nylon. This moulded closed end cover is suitable for MTA-100 connectors.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA-100 Connectors
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
