Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2396290
Your Part Number
13,645 In Stock
40,000 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
210 Delivery in 3-4 Business Days(SG stock)
13,415 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.380 (CNY2.6894) |
| 5000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2396290
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithMTA-100 Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643075-4 is a 4-position Strain Relief Cover made of nylon body and white in color. It is suitable for use with the MTA-100, CST-100 II, SL-156 and AMP Economy Power (EP) connectors. It features closed end cover style.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA-100 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
