Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-3Copy
Manufacturer Standard Lead Time24 weeks
Order Code2396289
Your Part Number
9,463 In Stock
Need more?
9,429 Next business day delivery available(Shanghai stock)
34 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.250 (CNY5.9325) |
| 250+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.80 (CNY69.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643075-3Copy
Manufacturer Standard Lead Time24 weeks
Order Code2396289
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithMTA-100 Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643075-3 is a 3-position Strain Relief Cover made of nylon body and white in color. It is suitable for use with the MTA-100, CST-100 II, SL-156 and AMP Economy Power (EP) connectors. It features closed end cover style.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA-100 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
