Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2396292
Your Part Number
7,615 In Stock
Need more?
7,615 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.50 (CNY32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2396292
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithMTA-156 Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643071-2 is a 2-position Strain-relief Cover made of white nylon. This feed-through cover is suitable for MTA-156 connectors.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA-156 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
