Print Page
Image is for illustrative purposes only. Please refer to product description.

2,677 In Stock
Need more?
185 Next business day delivery available(Shanghai stock)
2,492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.200 (CNY5.876) |
| 2500+ | CNY4.880 (CNY5.5144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643067-4Copy
Order Code2778791
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithAMP MTA-156 Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643067-4 is a 4-position white Strain Relief Cover made up of nylon (polyamide). It is suitable for use with the AMP MTA-156 series connectors.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP MTA-156 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
