Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643067-3Copy
Manufacturer Standard Lead Time35 weeks
Order Code2452571
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY5.620 (CNY6.3506) |
| 25+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY4.720 (CNY5.3336) |
| 250+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.650 (CNY4.1245) |
| 2500+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.60 (CNY7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643067-3Copy
Manufacturer Standard Lead Time35 weeks
Order Code2452571
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithAMP MTA-156 Series IDC Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643067-3 is a 3-position Strain-relief Cover made of white nylon. This moulded closed end cover is suitable for MTA-156 connectors.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP MTA-156 Series IDC Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
