Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641777-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1772713
Your Part Number
1,074 In Stock
Need more?
1,074 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY2.950 (CNY3.3335) |
| 5000+ | CNY2.900 (CNY3.277) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.50 (CNY49.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641777-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1772713
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 641777-1 is a natural Cap Housing Adapter made of glass-filled nylon. This adapter is designed to anchor the cap housing strain reliefs to the housings and prevent the strain relief halves from drawing in when the screws are being torque down to clamp the cable.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
Product Range
-
For Use With
Universal MATE-N-LOK Connectors
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
