Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY10.740 (CNY12.1362) |
| 500+ | CNY9.580 (CNY10.8254) |
| 1000+ | CNY9.130 (CNY10.3169) |
| 2500+ | CNY8.550 (CNY9.6615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641776-2Copy
Order Code3791916
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK II
No. of Positions4Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
4Ways
Product Range
-
For Use With
Universal MATE-N-LOK II
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
