Print Page
Image is for illustrative purposes only. Please refer to product description.

4,529 In Stock
Need more?
4,529 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2500+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.080 (CNY2.3504) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.30 (CNY34.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640917-1.Copy
Order Code2774907
Technical Datasheet
Tab Size - Metric4.75mm x 0.51mm
Insulator ColourRed
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Alternatives for 640917-1.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001041
