Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640717-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1248229
Your Part Number
1,287 In Stock
Need more?
1,287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY12.750 (CNY14.4075) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY10.180 (CNY11.5034) |
| 1000+ | CNY9.980 (CNY11.2774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.95 (CNY15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640717-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code1248229
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP Universal MATE-N-LOK Series Connectors
No. of Positions12Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640717-1 is a 12-way Strain Relief made up of nylon (polyamide). It is suitable for use with AMP universal MATE-N-LOK series connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
12Ways
Product Range
-
For Use With
AMP Universal MATE-N-LOK Series Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
