Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640586-1Copy
Order Code2101995
Product RangeUniversal MATE-N-LOK
Your Part Number
805 In Stock
Need more?
805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 10+ | CNY7.690 (CNY8.6897) |
| 100+ | CNY6.540 (CNY7.3902) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2500+ | CNY5.450 (CNY6.1585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640586-1Copy
Order Code2101995
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions8Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640586-1 is a 8-position 1-row Universal MATE-N-LOK In-line Plug housing made of nylon GF body and natural in color. It is suitable for use with the universal MATE-N-LOK cap or header. The universal MATE-N-LOK connector features sockets can be intermixed in the same housing, contacts completely enclosed in housings and the dual locking lances provide optimum contact stability. It mates with universal MATE-N-LOK II housings. Harness to PC board capability using socket headers.
- Positive polarization
- Rear cavity identification
- Contacts completely enclosed in housings
- Positive locking housings
- Low contact mating force
- Solderability - Headers meets MIL-STD 202 method 208
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
8Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078
