Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640551-3Copy
Manufacturer Standard Lead Time25 weeks
Order Code588994
Your Part Number
10,238 In Stock
4,000 more incoming. You can reserve stock now
10,238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.020 (CNY1.1526) |
| 10000+ | CNY1.000 (CNY1.130) |
Price for:Each
Minimum: 100
Multiple: 100
CNY134.00 (CNY151.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640551-3Copy
Manufacturer Standard Lead Time25 weeks
Order Code588994
Technical Datasheet
Accessory Type3 Position Closed End Dust Cover
For Use WithMTA 156 Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640551-3 is a 3-position Dust Cover made of natural colour polyester. The closed end cover is suitable for MTA-156 connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
3 Position Closed End Dust Cover
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA 156 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
