Print Page
Image is for illustrative purposes only. Please refer to product description.

223 In Stock
1,978 more incoming. You can reserve stock now
186 Delivery in 3-4 Business Days(SG stock)
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.90 (CNY31.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640550-8Copy
Order Code589524
Technical Datasheet
Accessory TypeDust Cover
For Use WithMTA 100 Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640550-8 is a 8-position Dust Cover made of natural colour polyester. The closed end cover is suitable for MTA-100 connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA 100 Connectors
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
