Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640545-2Copy
Manufacturer Standard Lead Time39 weeks
Order Code1556881
Product RangeMR
Your Part Number
1,189 In Stock
10,000 more incoming. You can reserve stock now
714 Delivery in 3-4 Business Days(SG stock)
475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.150 (CNY20.5095) |
| 10+ | CNY15.450 (CNY17.4585) |
| 100+ | CNY13.130 (CNY14.8369) |
| 250+ | CNY12.310 (CNY13.9103) |
| 500+ | CNY11.720 (CNY13.2436) |
| 1000+ | CNY11.170 (CNY12.6221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.15 (CNY20.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640545-2Copy
Manufacturer Standard Lead Time39 weeks
Order Code1556881
Product RangeMR
Technical Datasheet
Product RangeMR
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMiniature Rectangular Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640545-2 is a Power Contact made of phosphor bronze with gold plated finish. The MR series wire-to-wire connector crimp pin contact accepts 24 to 18AWG discrete wire. It is suitable for use with the miniature rectangular connectors.
- 9A Rated current
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
MR
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Rectangular Connectors
Contact Material
Phosphor Bronze
Alternatives for 640545-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
