Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640445-4Copy
Manufacturer Standard Lead Time25 weeks
Order Code589068
Product RangeMTA-156
Your Part Number
21,302 In Stock
26,000 more incoming. You can reserve stock now
230 Next business day delivery available(Shanghai stock)
130 Delivery in 3-4 Business Days(SG stock)
18,320 Delivery in 5-6 Business Days(UK stock)
2,622 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.60 (CNY24.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640445-4Copy
Manufacturer Standard Lead Time25 weeks
Order Code589068
Product RangeMTA-156
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-156
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640445-4 is a 4-position 1-row straight unshrouded Friction Lock Header with pin type tin-plated copper alloy square posts, UL94V-0-rated polyester housing and solder tail. This vertical header is suitable for use with MTA-156 connector assembly or SL-156 connector assembly.
- 600VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Product Range
MTA-156
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (4)
Alternatives for 640445-4
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
