
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.200 (CNY2.486) |
| 2500+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY1.960 (CNY2.2148) |
Product Information
Product Overview
The MTA-156 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. The MTA 156 connector contacts are in a single row on 0.156-inch (3.96mm) centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
- Colour coded housing for wire gage
- Tin, 15 and 30 gold plating options
- Audible latch for wire-to-wire (posted) housings
- Terminates 18 to 26AWG
- 2 to 24 Positions available
- 600V and up to 12.5A Rating
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Unshrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
3.96mm
7Contacts
MTA-156
Copper Alloy
Pin Header
Technical Docs (3)
Alternatives for 640388-7
1 Product Found
Legislation and Environmental
Product Compliance Certificate
