Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-7Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468533
Product RangeSL-156
Your Part Number
1,018 In Stock
Need more?
1,018 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY2.000 (CNY2.260) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-7Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468533
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions7Ways
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
No. of Positions
7Ways
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 640250-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009639
