Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63705-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3791855
Product RangeFASTON 125
Your Part Number
17,820 In Stock
Need more?
17,820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.370 (CNY1.5481) |
| 375+ | CNY0.917 (CNY1.0362) |
| 1125+ | CNY0.834 (CNY0.9424) |
| 3000+ | CNY0.784 (CNY0.8859) |
| 7500+ | CNY0.769 (CNY0.869) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.37 (CNY1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63705-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3791855
Product RangeFASTON 125
Technical Datasheet
Product RangeFASTON 125
Terminal TypeFemale Quick Disconnect
Tab Size - Metric3.18mm x 0.51mm
Tab Size - Imperial0.125" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
FASTON 125
Tab Size - Metric
3.18mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (27-Jun-2024)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.125" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
