
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.240 (CNY49.9912) |
| 10+ | CNY37.600 (CNY42.488) |
| 100+ | CNY31.960 (CNY36.1148) |
| 250+ | CNY31.330 (CNY35.4029) |
| 500+ | CNY30.690 (CNY34.6797) |
| 1000+ | CNY30.050 (CNY33.9565) |
Product Information
Product Overview
The 6339191-1 is a 8P8C 1-port RJ45/CAT-5 surface-mount shielded right angle Modular Jack with gold-plated phosphor bronze contacts, black LCP (liquid crystal polymer) housing and tin-plated copper alloy shield. A metal shell that provides EMI/RFI protection. EMI/RFI is unwanted electromagnetic energy (or noise) in the frequency range that is generally used in radio communication. Contacts are on the bottom and the latch is on the top to allow for alternate location of latch. Integrated into the modular jack, eliminating the need for additional system space for indicators. Available in multiple colours and configurations.
- Inverted jack face
- Green (top right) and yellow (top left) LEDs
- Solder termination
- Ease of use
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RJ45 Jack
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (04-Feb-2026)
1 x 1 (Port)
Cat5
Surface Mount
Shielded
With LED
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
