Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.40 (CNY23.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61944-1.Copy
Order Code1777279
Technical Datasheet
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Technical Specifications
Terminal Type
Female Piggyback Disconnect
Insulator Colour
-
Insulator Material
Uninsulated
Tab Size - Metric
6.35mm x 0.81mm
Conductor Area CSA
2mm²
Technical Docs (3)
Alternatives for 61944-1.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
