Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61626-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1768829
Product RangeMATE-N-LOK Series
Your Part Number
17,404 In Stock
Need more?
2,404 Delivery in 5-6 Business Days(UK stock)
15,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.510 (CNY1.7063) |
| 10+ | CNY1.280 (CNY1.4464) |
| 25+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.996 (CNY1.1255) |
| 1000+ | CNY0.955 (CNY1.0792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.51 (CNY1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61626-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1768829
Product RangeMATE-N-LOK Series
Technical Datasheet
Product RangeMATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK Series
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Technical Docs (4)
Alternatives for 61626-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000752
